
MC74LVX04DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX04DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX04DTR2GOSCT-ND - Cut Tape (CT) MC74LVX04DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX04DTR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV04ADGVRE4 | Texas Instruments | 4.000 | SN74LV04ADGVRE4-ND | 0,33147 € | Similar |
| SN74LV04ATPWREP | Texas Instruments | 952 | 296-22305-1-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19680 € | 4,92 € |
| 100 | 0,16990 € | 16,99 € |
| 250 | 0,15712 € | 39,28 € |
| 500 | 0,14942 € | 74,71 € |
| 1.000 | 0,14306 € | 143,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13636 € | 340,90 € |
| 5.000 | 0,13232 € | 661,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

