MC74LCX257M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 53.932
Unit Price: 0,71000 €
Datasheet
Multiplexer 4 x 2:1 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX257M

DigiKey Part Number
MC74LCX257M-ND
Manufacturer
Manufacturer Product Number
MC74LCX257M
Description
IC MULTIPLEXER 4 X 2:1 16-SOEIAJ
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes