
MC74LCX245DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX245DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX245DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX245DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DTR2G-Q |
Description | LOG CMOS TRNSCIEVR OCTAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52720 € | 13,18 € |
| 100 | 0,46370 € | 46,37 € |
| 250 | 0,43356 € | 108,39 € |
| 500 | 0,41542 € | 207,71 € |
| 1.000 | 0,41503 € | 415,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38467 € | 961,68 € |
| 5.000 | 0,37516 € | 1.875,80 € |
| 7.500 | 0,37039 € | 2.777,93 € |
| 12.500 | 0,36511 € | 4.563,88 € |
| 17.500 | 0,36203 € | 6.335,53 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

