MC74HCT574ADWR2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 408
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 45.372
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 14.287
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 0,27076 €
Datasheet
New Product
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT574ADWR2G-Q

DigiKey Part Number
488-MC74HCT574ADWR2G-QTR-ND - Tape & Reel (TR)
488-MC74HCT574ADWR2G-QCT-ND - Cut Tape (CT)
488-MC74HCT574ADWR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT574ADWR2G-Q
Description
LOG CMOS D FLIP FLOP OCTL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28700 €2,87 €
250,25680 €6,42 €
1000,22280 €22,28 €
2500,20664 €51,66 €
5000,19692 €98,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18889 €188,89 €
2.0000,18229 €364,58 €
3.0000,17899 €536,97 €
5.0000,17532 €876,60 €
7.0000,17318 €1.212,26 €
10.0000,17113 €1.711,30 €
25.0000,16669 €4.167,25 €
50.0000,16402 €8.201,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €