


MC74HC597ADR2G | |
|---|---|
DigiKey Part Number | MC74HC597ADR2GOSTR-ND - Tape & Reel (TR) MC74HC597ADR2GOSCT-ND - Cut Tape (CT) MC74HC597ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC597ADR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC597ADR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25320 € | 6,33 € |
| 100 | 0,21980 € | 21,98 € |
| 250 | 0,20380 € | 50,95 € |
| 500 | 0,19420 € | 97,10 € |
| 1.000 | 0,18751 € | 187,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17794 € | 444,85 € |
| 5.000 | 0,17291 € | 864,55 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |





