2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4052DR2

DigiKey Part Number
2156-MC74HC4052DR2-ND
Manufacturer
Manufacturer Product Number
MC74HC4052DR2
Description
DIFFERENTIAL MUX, 4 CHANNEL
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
95MHz
Series
Current - Leakage (IS(off)) (Max)
200nA
Packaging
Bulk
Crosstalk
-50dB @ 10kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Switch Circuit
SP4T - Closed
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Supplier Device Package
16-SOIC
On-State Resistance (Max)
100Ohm
Base Product Number
Channel-to-Channel Matching (ΔRon)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.639
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:34639
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8170,14449 €262,54 €
Unit Price without VAT:0,14449 €
Unit Price with VAT:0,16905 €