
MC74HC374ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC374ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC374ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HC374ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC374ADWR2G-Q |
Description | OCTAL D-TYPE FLIP-FLOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 10 pF |
Function Standard | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Clock Frequency 35 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,35760 € | 8,94 € |
| 100 | 0,31260 € | 31,26 € |
| 250 | 0,29104 € | 72,76 € |
| 500 | 0,27808 € | 139,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26740 € | 267,40 € |
| 2.000 | 0,25861 € | 517,22 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

