MC74HC14AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.537
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 7.789
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.962
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 120
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 382
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 139.147
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.800
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.771
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 935
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.874
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: 0,18072 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC14AFEL

DigiKey Part Number
MC74HC14AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC14AFEL
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types