Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HC125ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC125ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC125ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC125ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC125ADTR2G-Q |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC125ADTG | onsemi | 76 | MC74HC125ADTGOS-ND | 0,50000 € | Parametric Equivalent |
| MC74HC125ADTR2G | onsemi | 6.778 | MC74HC125ADTR2GOSCT-ND | 0,32000 € | Parametric Equivalent |
| MC74HC126ADTR2G | onsemi | 2.332 | MC74HC126ADTR2GOSCT-ND | 0,37000 € | Parametric Equivalent |
| MC74HC126ADTR2G-Q | onsemi | 2.500 | 488-MC74HC126ADTR2G-QCT-ND | 0,17486 € | Parametric Equivalent |
| NLV74HC125ADTR2G | onsemi | 129.910 | NLV74HC125ADTR2G-ND | 0,44194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24200 € | 6,05 € |
| 100 | 0,20990 € | 20,99 € |
| 250 | 0,19460 € | 48,65 € |
| 500 | 0,18534 € | 92,67 € |
| 1.000 | 0,17854 € | 178,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17970 € | 449,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |





