Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HC125ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC125ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC125ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC125ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC125ADR2G-Q |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC125ADG | onsemi | 514 | MC74HC125ADGOS-ND | 0,19345 € | Parametric Equivalent |
| MC74HC125ADR2G | onsemi | 65 | MC74HC125ADR2GOSCT-ND | 0,26000 € | Parametric Equivalent |
| MC74HC126ADR2G | onsemi | 3.916 | MC74HC126ADR2GOSCT-ND | 0,26000 € | Parametric Equivalent |
| MC74HC126ADR2G-Q | onsemi | 2.500 | 488-MC74HC126ADR2G-QCT-ND | 0,15863 € | Parametric Equivalent |
| NLV74HC125ADR2G | onsemi | 28.679 | 488-NLV74HC125ADR2GCT-ND | 0,17848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16768 € | 41,92 € |
| 500 | 0,15952 € | 79,76 € |
| 1.000 | 0,15282 € | 152,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14574 € | 364,35 € |
| 5.000 | 0,14147 € | 707,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |




