Linear Voltage Regulator IC Positive Fixed 5 Output 30mA, 40mA, 50mA, 150mA, 60mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 5 Output 30mA, 40mA, 50mA, 150mA, 60mA 16-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33765DTBR2

DigiKey Part Number
MC33765DTBR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33765DTBR2
Description
IC REG LINEAR 2.8V 16-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 5 Output 30mA, 40mA, 50mA, 150mA, 60mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33765DTBR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
5
Voltage - Input (Max)
5.3V
Voltage - Output (Min/Fixed)
2.8V, 2.8V, 2.8V, 2.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 30mA, 1.7V @ 40mA, 1.7V @ 50mA, 0.3V @ 150mA, 0.17V @ 60mA
Current - Output
Current - Quiescent (Iq)
470 µA
PSRR
60dB ~ 45dB (1kHz ~ 10kHz), 60dB ~ 22dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.