



MC33275DT-2.5RKG | |
|---|---|
DigiKey Part Number | 488-MC33275DT-2.5RKGTR-ND - Tape & Reel (TR) 488-MC33275DT-2.5RKGCT-ND - Cut Tape (CT) 488-MC33275DT-2.5RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275DT-2.5RKG |
Description | IC REG LINEAR 2.5V 300MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-2.5RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36240 € | 9,06 € |
| 100 | 0,31660 € | 31,66 € |
| 250 | 0,29484 € | 73,71 € |
| 500 | 0,28170 € | 140,85 € |
| 1.000 | 0,27088 € | 270,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25946 € | 648,65 € |
| 5.000 | 0,25258 € | 1.262,90 € |
| 7.500 | 0,24913 € | 1.868,47 € |
| 12.500 | 0,24531 € | 3.066,38 € |
| 17.500 | 0,24308 € | 4.253,90 € |
| 25.000 | 0,24093 € | 6.023,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

