
MC14536BCP | |
|---|---|
DigiKey Part Number | 2156-MC14536BCP-ND |
Manufacturer | |
Manufacturer Product Number | MC14536BCP |
Description | IC OSC PROG TIMER 2MHZ 16-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 2MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14536BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 2MHz | |
Current - Supply | 15 µA | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,94700 € | 259,47 € |
| Unit Price without VAT: | 25,94700 € |
|---|---|
| Unit Price with VAT: | 30,35799 € |


