


MC14518BDWG | |
|---|---|
DigiKey Part Number | 488-MC14518BDWG-ND |
Manufacturer | |
Manufacturer Product Number | MC14518BDWG |
Description | IC BCD COUNTER DUAL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14518BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 47 | 0,49043 € | 23,05 € |
| 141 | 0,44716 € | 63,05 € |
| 282 | 0,42599 € | 120,13 € |
| 517 | 0,41060 € | 212,28 € |
| 1.034 | 0,39589 € | 409,35 € |
| 2.538 | 0,38065 € | 966,09 € |
| 5.029 | 0,37137 € | 1.867,62 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

