
MC14093BDTR2G | |
|---|---|
DigiKey Part Number | MC14093BDTR2GOSTR-ND - Tape & Reel (TR) MC14093BDTR2GOSCT-ND - Cut Tape (CT) MC14093BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14093BDTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14093BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,23716 € | 59,29 € |
| 500 | 0,22622 € | 113,11 € |
| 1.000 | 0,21989 € | 219,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20770 € | 519,25 € |
| 5.000 | 0,20197 € | 1.009,85 € |
| 7.500 | 0,19910 € | 1.493,25 € |
| 12.500 | 0,19592 € | 2.449,00 € |
| 17.500 | 0,19406 € | 3.396,05 € |
| 25.000 | 0,19228 € | 4.807,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

