Direct
Direct
Similar
Similar

MC14053BDTR2 | |
|---|---|
DigiKey Part Number | MC14053BDTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14053BDTR2 |
Description | IC SWITCH SPDTX3 280OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14053BDTR2 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14053BDTR2G | onsemi | 9.497 | MC14053BDTR2GOSCT-ND | 0,61000 € | Direct |
| CD4053BPWRG3 | Texas Instruments | 12.159 | 296-CD4053BPWRG3CT-ND | 0,66000 € | Direct |
| CD4053BPW | Rochester Electronics, LLC | 3.421 | 2156-CD4053BPW-ND | 1,06000 € | Similar |
| CD4053BPWR | Texas Instruments | 14.162 | 296-14117-1-ND | 0,56000 € | Similar |
| HEF4053BTT,118 | Nexperia USA Inc. | 0 | 1727-6748-1-ND | 0,32000 € | Similar |




