


MC14040BDR2G | |
|---|---|
DigiKey Part Number | MC14040BDR2GOSTR-ND - Tape & Reel (TR) MC14040BDR2GOSCT-ND - Cut Tape (CT) MC14040BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14040BDR2G |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14040BDR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4040BM96 | Texas Instruments | 2.962 | 296-25944-1-ND | 2,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34640 € | 8,66 € |
| 100 | 0,30270 € | 30,27 € |
| 250 | 0,28168 € | 70,42 € |
| 500 | 0,26906 € | 134,53 € |
| 1.000 | 0,26373 € | 263,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24767 € | 619,17 € |
| 5.000 | 0,24105 € | 1.205,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |









