
MC14001UBDR2G | |
|---|---|
DigiKey Part Number | MC14001UBDR2GOSTR-ND - Tape & Reel (TR) MC14001UBDR2GOSCT-ND - Cut Tape (CT) MC14001UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14001UBDR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14001UBDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.5mA, 8.8mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23720 € | 5,93 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19036 € | 47,59 € |
| 500 | 0,18128 € | 90,64 € |
| 1.000 | 0,17433 € | 174,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16590 € | 414,75 € |
| 5.000 | 0,16114 € | 805,70 € |
| 7.500 | 0,15876 € | 1.190,70 € |
| 12.500 | 0,15611 € | 1.951,38 € |
| 17.500 | 0,15457 € | 2.704,98 € |
| 25.000 | 0,15308 € | 3.827,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

