
MC14001UBDG | |
|---|---|
DigiKey Part Number | MC14001UBDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14001UBDG |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14001UBDG Models |
Category | Current - Output High, Low 3.5mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 55 | 0,21491 € | 11,82 € |
| 110 | 0,20118 € | 22,13 € |
| 275 | 0,18665 € | 51,33 € |
| 550 | 0,17793 € | 97,86 € |
| 1.045 | 0,17122 € | 178,92 € |
| 2.530 | 0,16375 € | 414,29 € |
| 5.005 | 0,15913 € | 796,45 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

