MC10EP195FAR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 241
Unit Price: 19,51000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.444
Unit Price: 18,14000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.077
Unit Price: 8,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 38
Unit Price: 8,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 597
Unit Price: 13,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,15000 €
Datasheet
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP195FAR2

DigiKey Part Number
MC10EP195FAR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP195FAR2
Description
IC DLY LN 1024 TAP PROG 32-LQFP
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP
EDA/CAD Models
MC10EP195FAR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Taps/Steps
1024
Function
Programmable
Delay to 1st Tap
2.2ns
Tap Increment
10 ps
Available Total Delays
2.2ns ~ 12.2ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types