AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL05DG

DigiKey Part Number
MC10EL05DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EL05DG
Description
IC AND/NAND GATE 1-CIR 8SOIC
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EL05DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
4 Input (2, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types