Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL92DWR2G

DigiKey Part Number
488-MC100LVEL92DWR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL92DWR2GCT-ND - Cut Tape (CT)
488-MC100LVEL92DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL92DWR2G
Description
IC XLTR MS UNIDIR 20-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL92DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
PECL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,74000 €8,74 €
106,82800 €68,28 €
256,34800 €158,70 €
1005,91210 €591,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,29342 €5.293,42 €
Manufacturers Standard Package
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,22580 €