MFR Recommended

M74VHC1GT14DFT1G-L22038 | |
|---|---|
DigiKey Part Number | 488-M74VHC1GT14DFT1G-L22038TR-ND - Tape & Reel (TR) 488-M74VHC1GT14DFT1G-L22038CT-ND - Cut Tape (CT) 488-M74VHC1GT14DFT1G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT14DFT1G-L22038 |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 1.9V ~ 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT14DFT1G | onsemi | 0 | 488-MC74VHC1GT14DFT1GCT-ND | 0,08000 € | MFR Recommended |


