Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74LCX16240DTR2G

DigiKey Part Number
488-M74LCX16240DTR2GTR-ND - Tape & Reel (TR)
488-M74LCX16240DTR2GCT-ND - Cut Tape (CT)
488-M74LCX16240DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74LCX16240DTR2G
Description
IC BUFFER INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74LCX16240DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,54100 €15,41 €
251,30760 €32,69 €
1001,04260 €104,26 €
2500,91256 €228,14 €
5000,83248 €416,24 €
1.0000,76543 €765,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,85480 €