


M1MA151WAT1G | |
|---|---|
DigiKey Part Number | M1MA151WAT1GOSTR-ND - Tape & Reel (TR) M1MA151WAT1GOSCT-ND - Cut Tape (CT) M1MA151WAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA151WAT1G |
Description | DIODE ARRAY GP 40V 100MA SC-59 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA151WAT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,05190 € | 5,19 € |
| 500 | 0,03768 € | 18,84 € |
| 1.000 | 0,03304 € | 33,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01912 € | 57,36 € |
| 6.000 | 0,01721 € | 103,26 € |
| 9.000 | 0,01668 € | 150,12 € |
| 15.000 | 0,01534 € | 230,10 € |
| 21.000 | 0,01420 € | 298,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

