Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931D2T-5.0R4G

DigiKey Part Number
488-LM2931D2T-5.0R4GTR-ND - Tape & Reel (TR)
488-LM2931D2T-5.0R4GCT-ND - Cut Tape (CT)
488-LM2931D2T-5.0R4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2931D2T-5.0R4G
Description
IC REG LINEAR 5V 100MA D2PAK-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
90dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Factory Stock: 3.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,60200 €6,02 €
250,54320 €13,58 €
1000,47820 €47,82 €
2500,44732 €111,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,41795 €334,36 €
1.6000,40449 €647,18 €
2.4000,39775 €954,60 €
4.0000,39029 €1.561,16 €
5.6000,38593 €2.161,21 €
8.0000,38173 €3.053,84 €
20.0000,37270 €7.454,00 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €