
LA4537M-TE-L-E | |
|---|---|
DigiKey Part Number | LA4537M-TE-L-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA4537M-TE-L-E |
Description | IC AMP CLASS AB STER 8MW 10MFPS |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LA4537M-TE-L-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 8mW x 2 @ 16Ohm | |
Voltage - Supply | 0.9V ~ 4V | |
Features | Mute | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 10-MFPS | |
Package / Case | 10-LSOP (0.173", 4.40mm Width) | |
Base Product Number |

