
KSD471AYTA | |
|---|---|
DigiKey Part Number | KSD471AYTACT-ND - Cut Tape (CT) KSD471AYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSD471AYTA |
Description | TRANS NPN 30V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 130MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD471AYTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Mfr | Power - Max 800 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSD471ACYTA | onsemi | 3.473 | KSD471ACYTACT-ND | 0,46000 € | Parametric Equivalent |
| KSD471ACYTA | Rochester Electronics, LLC | 28.863 | 2156-KSD471ACYTA-ND | 0,11899 € | Parametric Equivalent |
| KSD471AYTA | Rochester Electronics, LLC | 42.371 | 2156-KSD471AYTA-ND | 0,11899 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18980 € | 18,98 € |
| 500 | 0,14278 € | 71,39 € |
| 1.000 | 0,12760 € | 127,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11482 € | 229,64 € |
| 4.000 | 0,10404 € | 416,16 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

