Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1156OS

DigiKey Part Number
KSA1156OS-ND
Manufacturer
Manufacturer Product Number
KSA1156OS
Description
TRANS PNP 400V 0.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSA1156OS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable