KA331 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 0
Unit Price: 10,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 365
Unit Price: 9,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.031
Unit Price: 6,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,22000 €
Datasheet
Voltage to Frequency Converter IC 100 kHz ±0.01% 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA331

DigiKey Part Number
KA331FS-ND
Manufacturer
Manufacturer Product Number
KA331
Description
IC V/F CONV 100KHZ 8DIP
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 100 kHz ±0.01% 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Voltage to Frequency
Frequency - Max
100 kHz
Full Scale
-
Linearity
±0.01%
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable