Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1204

DigiKey Part Number
GBPC1204FS-ND
Manufacturer
Manufacturer Product Number
GBPC1204
Description
BRIDGE RECT 1PHASE 400V 12A GBPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,88000 €4,88 €
502,56460 €128,23 €
1002,34090 €234,09 €
5001,94910 €974,55 €
1.0001,86578 €1.865,78 €
Manufacturers Standard Package
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,70960 €