


FSB44104A | |
|---|---|
DigiKey Part Number | FSB44104A-ND |
Manufacturer | |
Manufacturer Product Number | FSB44104A |
Description | IC MOTOR DRVR 13.5V-16.5V 22DIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 22-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSB44104A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP Module | |
Supplier Device Package | 22-DIP | |
Base Product Number |


