P-Channel 200 V 5.2A (Tc) 45W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF7P20

DigiKey Part Number
FQPF7P20-ND
Manufacturer
Manufacturer Product Number
FQPF7P20
Description
MOSFET P-CH 200V 5.2A TO220F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 5.2A (Tc) 45W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF7P20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
690mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,20000 €2,20 €
501,08100 €54,05 €
1000,97200 €97,20 €
5000,78058 €390,29 €
1.0000,71906 €719,06 €
2.0000,66733 €1.334,66 €
5.0000,63459 €3.172,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,57400 €