FQT7N10LTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 4.319
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.474
Unit Price: 0,99000 €
Datasheet
N-Channel 100 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQT7N10LTF

DigiKey Part Number
FQT7N10LTFTR-ND - Tape & Reel (TR)
FQT7N10LTFCT-ND - Cut Tape (CT)
FQT7N10LTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQT7N10LTF
Description
MOSFET N-CH 100V 1.7A SOT223-4
Customer Reference
Detailed Description
N-Channel 100 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 850mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes