


FODM217BR2 | |
|---|---|
DigiKey Part Number | 488-FODM217BR2TR-ND - Tape & Reel (TR) 488-FODM217BR2CT-ND - Cut Tape (CT) 488-FODM217BR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217BR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217BR2 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Rise / Fall Time (Typ) 3µs, 3µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM217B | onsemi | 2.895 | FODM217B-ND | 0,49000 € | Parametric Equivalent |
| FODM217BR2V | onsemi | 3.022 | 488-FODM217BR2VCT-ND | 0,58000 € | Parametric Equivalent |
| FODM217BV | onsemi | 86 | FODM217BVOS-ND | 0,56000 € | Parametric Equivalent |
| ACPL-217-50BE | Broadcom Limited | 26.700 | 516-2893-1-ND | 0,59000 € | Parametric Equivalent |
| ACPL-217-56BE | Broadcom Limited | 79.783 | 516-2896-1-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,27270 € | 27,27 € |
| 500 | 0,22600 € | 113,00 € |
| 1.000 | 0,21063 € | 210,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18353 € | 550,59 € |
| 6.000 | 0,17385 € | 1.043,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |


