SA48A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17678 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28767 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.474
Unit Price: 2,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.920
Unit Price: 0,34000 €
Datasheet
77.4V Clamp 6.5A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 6.5A Ipp Tvs Diode Through Hole Axial
MiniMosorb_Axial59AA

SA48A

DigiKey Part Number
SA48AOS-ND
Manufacturer
Manufacturer Product Number
SA48A
Description
TVS DIODE 48VWM 77.4VC AXIAL
Customer Reference
Detailed Description
77.4V Clamp 6.5A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes