Image for FLD00030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLD00030

DigiKey Part Number
FLD00030-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLD00030
Description
SENSOR PHOTO 630NM TOP VIEW 2SMD
Customer Reference
Detailed Description
Phototransistors 630nm Top View 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
6 V
Current - Dark (Id) (Max)
100 nA
Wavelength
630nm
Viewing Angle
-
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.