Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FIN1101M | |
|---|---|
DigiKey Part Number | FIN1101M-ND |
Manufacturer | |
Manufacturer Product Number | FIN1101M |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.6Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.6Gbps | |
Number of Channels | 1 | |
Delay Time | 1.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |








