IGBT Trench 400 V 2 W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGS15N40LTF

DigiKey Part Number
FGS15N40LTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FGS15N40LTF
Description
IGBT TRENCH 400V 8-SOIC
Customer Reference
Detailed Description
IGBT Trench 400 V 2 W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FGS15N40LTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
400 V
Current - Collector Pulsed (Icm)
130 A
Vce(on) (Max) @ Vge, Ic
8V @ 4V, 130A
Power - Max
2 W
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable