
MC74VHC1G14DFT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G14DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G14DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G14DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G14DFT1G-Q |
Description | SINGLE INVERTER, SCHMITT TRIGGER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04240 € | 1,06 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,03224 € | 8,06 € |
| 500 | 0,03020 € | 15,10 € |
| 1.000 | 0,02855 € | 28,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02652 € | 79,56 € |
| 6.000 | 0,02553 € | 153,18 € |
| 9.000 | 0,02503 € | 225,27 € |
| 15.000 | 0,02447 € | 367,05 € |
| 21.000 | 0,02415 € | 507,15 € |
| 30.000 | 0,02384 € | 715,20 € |
| 75.000 | 0,02317 € | 1.737,75 € |
| 150.000 | 0,02277 € | 3.415,50 € |
| 300.000 | 0,02244 € | 6.732,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

