


FFSD0865A | |
|---|---|
DigiKey Part Number | 488-FFSD0865ATR-ND - Tape & Reel (TR) 488-FFSD0865ACT-ND - Cut Tape (CT) 488-FFSD0865ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD0865A |
Description | DIODE SIL CARBIDE 650V 15A DPAK |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 463pF @ 1V, 100kHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC08C065D1-13 | Diodes Incorporated | 2.495 | 31-DSC08C065D1-13CT-ND | 2,23000 € | Similar |
| S3D08065E | SMC Diode Solutions | 0 | 1655-S3D08065ECT-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,52100 € | 25,21 € |
| 100 | 1,78450 € | 178,45 € |
| 500 | 1,47030 € | 735,15 € |
| 1.000 | 1,36940 € | 1.369,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36110 € | 3.402,75 € |
| 5.000 | 1,34667 € | 6.733,35 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |

