Similar
Similar

FDWS86068-F085 | |
|---|---|
DigiKey Part Number | FDWS86068-F085OSTR-ND - Tape & Reel (TR) FDWS86068-F085OSCT-ND - Cut Tape (CT) FDWS86068-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDWS86068-F085 |
Description | MOSFET N-CH 100V 80A 8DFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 214W (Ta) Surface Mount 8-DFN (5.1x6.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDWS86068-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2220 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5.1x6.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,55900 € | 25,59 € |
| 100 | 1,81170 € | 181,17 € |
| 500 | 1,67434 € | 837,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36792 € | 4.103,76 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,52790 € |












