N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6670A

DigiKey Part Number
FDS6670ATR-ND - Tape & Reel (TR)
FDS6670ACT-ND - Cut Tape (CT)
FDS6670ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6670A
Description
MOSFET N-CH 30V 13A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6670A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2220 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.605
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,70600 €7,06 €
1000,46700 €46,70 €
5000,36438 €182,19 €
1.0000,33137 €331,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30476 €761,90 €
5.0000,30198 €1.509,90 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,31040 €