FDN336P-NL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.437
Unit Price: 0,38000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 48.163
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet
P-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN336P-NL

DigiKey Part Number
FDN336P-NL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDN336P-NL
Description
MOSFET P-CH 20V 1.3A SUPERSOT3
Customer Reference
Detailed Description
P-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes