


FDMS8050ET30 | |
|---|---|
DigiKey Part Number | FDMS8050ET30TR-ND - Tape & Reel (TR) FDMS8050ET30CT-ND - Cut Tape (CT) FDMS8050ET30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8050ET30 |
Description | MOSFET N-CH 30V 55A/423A POWER56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Ta), 423A (Tc) 3.3W (Ta), 180W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 285 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 22610 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.3W (Ta), 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.65mOhm @ 55A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,14700 € | 31,47 € |
| 100 | 2,24780 € | 224,78 € |
| 500 | 2,00916 € | 1.004,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64147 € | 4.924,41 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,53410 € |

