


FDMQ86530L | |
|---|---|
DigiKey Part Number | FDMQ86530LTR-ND - Tape & Reel (TR) FDMQ86530LCT-ND - Cut Tape (CT) FDMQ86530LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ86530L |
Description | MOSFET 4N-CH 60V 8A 12MLP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A 1.9W Surface Mount 12-MLP (5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMQ86530L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2295pF @ 30V | |
Power - Max | 1.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-MLP (5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,63300 € | 26,33 € |
| 100 | 1,86010 € | 186,01 € |
| 500 | 1,59218 € | 796,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30080 € | 3.902,40 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,66830 € |


