Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF6704A

DigiKey Part Number
FDMF6704ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMF6704A
Description
IC HALF BRIDGE DRIVER 35A 40MLP
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMF6704A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
35A
Current - Peak Output
80A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3V ~ 14V
Operating Temperature
-55°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-MLP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.