FDMS0308CS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.185
Unit Price: 1,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19.542
Unit Price: 1,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.821
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.920
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.284
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,32000 €
Datasheet
N-Channel 30 V 22A (Ta) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS0308CS

DigiKey Part Number
FDMS0308CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS0308CS
Description
MOSFET N-CH 30V 22A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS0308CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
3mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4225 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes