FDMA86108LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDMA86108LZ
Brushless DC Motor Control | Datasheet Preview

FDMA420NZ

DigiKey Part Number
FDMA420NZTR-ND - Tape & Reel (TR)
FDMA420NZCT-ND - Cut Tape (CT)
FDMA420NZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA420NZ
Description
MOSFET N-CH 20V 5.7A 6MICROFET
Customer Reference
Detailed Description
N-Channel 20 V 5.7A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 5.7A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
935 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.01.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,48800 €4,88 €
1000,33480 €33,48 €
5000,25918 €129,59 €
1.0000,23428 €234,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €