
FDLL400 | |
|---|---|
DigiKey Part Number | FDLL400TR-ND - Tape & Reel (TR) FDLL400CT-ND - Cut Tape (CT) FDLL400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL400 |
Description | DIODE STANDARD 150V 200MA SOD80 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07456 € | 37,28 € |
| 1.000 | 0,06600 € | 66,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03998 € | 99,95 € |
| 5.000 | 0,03787 € | 189,35 € |
| 7.500 | 0,03667 € | 275,03 € |
| 12.500 | 0,03408 € | 426,00 € |
| 17.500 | 0,03292 € | 576,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

